+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APM-M1-ANO

Meter: multifunction; digital,mounting,programmable; on panel


Manufacturer: TRUMETER

Manufacturer part number:
APM-M1-ANO
TME Symbol:
APM-M1-ANO

Specification

Manufacturer
TRUMETER
Type of meter
multifunction
Measurement
AC current, AC voltage, DC current, DC voltage, frequency
Kind of meter
digital, mounting, programmable
Mounting
on panel
Kind of display used
colour, LCD, negative
Display parameters
4 digit
Backlight colour
green, red, white
Bargraph
40 segm.
AC voltage measuring range
0...600V
DC voltage measuring range
0...600V
AC current measuring range
0...5A
DC current measuring range
0...5A
Frequency measuring range
2...400Hz
Output
4...20mA
Accuracy
0.5%
Interface
USB
Operating temperature
-10...60°C
IP rating
IP65
Dimensions (W x H x D)
72x72x53mm
Illumination
yes
Supply voltage
  • 12...24V AC
  • 12...24V DC
Measuring instrument features
  • alarms breach of limit values
  • programmable backlight colour
Gross weight200.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Digital Panel Meters - Others TRUMETER,
*
APM-M1-ANO
3 in TME stock
Net price for quantities from 1 pcs - 106.08 USDGross price for quantities from 1 pcs - 106.08 USD
Net price for quantities from 3 pcs - 98.98 USDGross price for quantities from 3 pcs - 98.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.