+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRUMETER | |
Type of meter | multifunction | |
Measurement | AC current, active power, AC voltage, DC current, DC voltage, frequency, power, reactive power | |
Kind of meter | digital, mounting, programmable | |
Mounting | on panel | |
Kind of display used | colour, LCD, negative | |
Display parameters | 4 digit | |
Backlight colour | RGB | |
Bargraph | 60 segm. | |
DC voltage measuring range | 0...10V | |
DC current measuring range | 0...50mA | |
Frequency measuring range | 0...400Hz | |
Output | 4...20mA | |
Accuracy | 0.5% | |
Interface | USB | |
Communictions protocol | Modbus RTU, Modbus TCP/IP | |
Operating temperature | -10...60°C | |
IP rating | IP65 | |
Dimensions (W x H x D) | 68x68x96mm | |
Illumination | yes |