+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APM-RATE-ANO

Meter: multifunction; digital,mounting,programmable; on panel


Manufacturer: TRUMETER

Manufacturer part number:
APM-RATE-ANO
TME Symbol:
APM-RATE-ANO

Specification

Manufacturer
TRUMETER
Type of meter
multifunction
Measurement
frequency
Kind of meter
digital, mounting, programmable
Mounting
on panel
Kind of display used
LCD, negative
Display parameters
4 digit
Backlight colour
green, red, white
Bargraph
40 segm.
Frequency measuring range
0...60kHz
Output
4...20mA x2
Accuracy
0.01%
Interface
USB
Operating temperature
-10...60°C
IP rating
IP65
Dimensions (W x H x D)
72x72x53mm
Related items
022128-01
Illumination
yes
Supply voltage
  • 12...24V DC
Measuring instrument features
  • alarms breach of limit values
  • programmable backlight colour
Gross weight196.19 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Digital Panel Meters - Others TRUMETER,
*
APM-RATE-ANO
0 in TME stock
Net price for quantities from 1 pcs - 130.42 USDGross price for quantities from 1 pcs - 130.42 USD
Net price for quantities from 3 pcs - 123.44 USDGross price for quantities from 3 pcs - 123.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.