+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APM-SHUNT-APO

Ammeter; digital,mounting,programmable; on panel; LCD,positive

Manufacturer: TRUMETER

Manufacturer part number:
APM-SHUNT-APO
TME Symbol:
APM-SHUNT-APO

Specification

Manufacturer
TRUMETER
Type of meter
ammeter
Kind of meter
digital, mounting, programmable
Mounting
on panel
Measurement
DC current
Kind of display used
LCD, positive
Display parameters
4 digit
Backlight colour
green, red, white
Bargraph
40 segm.
Output
4...20mA x2
Interface
USB
Operating temperature
-10...60°C
IP rating
IP65
Dimensions (W x H x D)
72x72x53mm
Kind of measurement
indirect with shunt
Related items
022128-01
Accuracy
0.1%
Input voltage
0...1V
Illumination
yes
Measuring instrument features
  • alarms breach of limit values
  • programmable backlight colour
Supply voltage
  • 12...24V DC
Gross weight201.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ammeters TRUMETER,
*
APM-SHUNT-APO
7 in TME stock
Net price for quantities from 1 pcs - 135.35 USDGross price for quantities from 1 pcs - 135.35 USD
Net price for quantities from 3 pcs - 126.01 USDGross price for quantities from 3 pcs - 126.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.