+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APM-TEMP-APO

Meter: temperature; digital,mounting,programmable; on panel


Manufacturer: TRUMETER

Manufacturer part number:
APM-TEMP-APO
TME Symbol:
APM-TEMP-APO

Specification

Manufacturer
TRUMETER
Type of meter
temperature
Measurement
temperature (external probe required)
Kind of meter
digital, mounting, programmable
Mounting
on panel
Kind of display used
colour, LCD, positive
Display parameters
4 digit
Backlight colour
green, red, white
Bargraph
40 segm.
Interface
USB
Operating temperature
-10...60°C
IP rating
IP65
Dimensions (W x H x D)
68x68x53mm
Illumination
yes
Supply voltage
  • 12...24V AC
  • 12...24V DC
Measuring instrument features
  • alarms breach of limit values
  • programmable backlight colour
Gross weight197.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Digital Panel Meters - Others TRUMETER,
*
APM-TEMP-APO
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 173.62 USDGross price for quantities from 1 pcs - 173.62 USD
Net price for quantities from 3 pcs - 161.46 USDGross price for quantities from 3 pcs - 161.46 USD