+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APML-600JV-000E

Optocoupler; SMD; Ch: 1; OUT: transistor; SO16; 6V


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
APML-600JV-000E
TME Symbol:
APML-600JV-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Case
SO16
Max. off-state voltage
6V
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
APML-600JV-000E
0 in TME stock
No. of pieces (Multiplicity: 45)
Minimum order quantity: 45.
Multiplicity: 45.
Product for special order