+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APS-25A

Fuse: fuse; automotive; 25A; 32VDC; 11mm; Mini LOW PROFILE; MINI


Manufacturer: OPTIFUSE

Manufacturer part number:
APS-25A
TME Symbol:
APS-25A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
25A
Rated voltage
32V DC
Fuse size
11mm
Manufacturer series
Mini LOW PROFILE
Trade name
MINI
Breaking capacity
1kA / 32V DC
Fuses application
automotive fuses
Colour
colourless
Gross weight0.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature Automotive Fuses OPTIFUSE,
See other products from this series.:
*
APS-25A
0 in TME stock
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
Net price for quantities from 2000 pcs - 0.50 USDGross price for quantities from 2000 pcs - 0.50 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.