+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT-3-50

Extender; Number of ports: 3; 44÷58VDC; RJ45-PoE x3; IP20; W: 73mm

Manufacturer: ATTE POWER

Manufacturer part number:
APT-3-50
TME Symbol:
APT-3-50

Specification

Manufacturer
ATTE POWER
Type of CCTV accessories
extender
Number of ports
3
Connection
RJ45 - PoE x3
IP rating
IP20
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Width
73mm
Height
21mm
Application
CCTV, for built-in
Length
51mm
Operating temperature
-25...65°C
Supply voltage
  • 44...58V DC
Gross weight26 g
Certificates
EAN code5902143691341
See other products in this category: Industrial Networks ATTE POWER,
*
APT-3-50
0 in TME stock
Net price for quantities from 1 pcs - 58.24 USDGross price for quantities from 1 pcs - 58.24 USD
Net price for quantities from 5 pcs - 56.16 USDGross price for quantities from 5 pcs - 56.16 USD
Net price for quantities from 10 pcs - 53.25 USDGross price for quantities from 10 pcs - 53.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.