+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT-4-11-CA1

Extender; Number of ports: 4; 44÷58VDC; RJ45-PoE x4; plastic; IP68


Manufacturer: ATTE POWER

Manufacturer part number:
APT-4-11-CA1
TME Symbol:
APT-4-11-CA1

Specification

Manufacturer
ATTE POWER
Type of CCTV accessories
extender
Number of ports
4
Connection
RJ45 - PoE x4
Enclosure material
plastic
IP rating
IP68
Data transfer rate
10Mbps, 100Mbps
Width
165mm
Height
55mm
Application
CCTV, in housing
Length
65mm
Operating temperature
-25...65°C
Supply voltage
  • 44...58V DC
Gross weight261.8 g
Certificates
EAN code5902143691860
See other products in this category: Industrial Networks ATTE POWER,
*
APT-4-11-CA1
1 in TME stock
Net price for quantities from 1 pcs - 97.19 USDGross price for quantities from 1 pcs - 97.19 USD
Net price for quantities from 5 pcs - 93.72 USDGross price for quantities from 5 pcs - 93.72 USD
Net price for quantities from 10 pcs - 88.86 USDGross price for quantities from 10 pcs - 88.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.