+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT10035LLLG

Transistor: N-MOSFET; unipolar; 1kV; 28A; Idm: 112A; 690W; TO264

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT10035LLLG
TME Symbol:
APT10035LLLG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 7®
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
28A
Pulsed drain current
112A
Power dissipation
690W
Case
TO264
Gate-source voltage
±30V
On-state resistance
0.35Ω
Mounting
THT
Gate charge
186nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT10035LLLG
0 in TME stock
Net price for quantities from 1 pcs - 46.98 USDGross price for quantities from 1 pcs - 46.98 USD
Net price for quantities from 3 pcs - 42.29 USDGross price for quantities from 3 pcs - 42.29 USD
Net price for quantities from 10 pcs - 37.37 USDGross price for quantities from 10 pcs - 37.37 USD
No. of pieces (Multiplicity: 1)