+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT1003RSLLG

Transistor: N-MOSFET; unipolar; 1kV; 4A; Idm: 16A; 139W; D3PAK

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT1003RSLLG
TME Symbol:
APT1003RSLLG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 7®
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
4A
Pulsed drain current
16A
Power dissipation
139W
Case
D3PAK
Gate-source voltage
±30V
On-state resistance
Mounting
SMD
Gate charge
34nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
APT1003RSLLG
0 in TME stock
Net price for quantities from 1 pcs - 14.47 USDGross price for quantities from 1 pcs - 14.47 USD
Net price for quantities from 3 pcs - 12.95 USDGross price for quantities from 3 pcs - 12.95 USD
Net price for quantities from 10 pcs - 11.45 USDGross price for quantities from 10 pcs - 11.45 USD
No. of pieces (Multiplicity: 1)