+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | N-MOSFET | |
Technology | POWER MOS 7® | |
Polarisation | unipolar | |
Drain-source voltage | 1kV | |
Drain current | 14A | |
Pulsed drain current | 56A | |
Power dissipation | 403W | |
Case | D3PAK | |
Gate-source voltage | ±30V | |
On-state resistance | 780mΩ | |
Mounting | SMD | |
Gate charge | 95nC | |
Kind of package | tube | |
Kind of channel | enhancement |