+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT100S20BG

Diode: Schottky rectifying; THT; 200V; 120A; TO247-2; Ufmax: 1.06V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT100S20BG
TME Symbol:
APT100S20BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
120A
Semiconductor structure
single diode
Case
TO247-2
Max. forward voltage
1.06V
Max. load current
318A
Max. forward impulse current
1kA
Leakage current
40µA
Kind of package
tube
Gross weight5.955 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
APT100S20BG
51 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.59 USDGross price for quantities from 1 pcs - 5.59 USD
Packaging method by the manufacturer:Tube = 30 pcs