+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT1201R6SVFRG

Transistor: N-MOSFET; POWER MOS 5®; unipolar; 1.2kV; 8A; Idm: 32A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT1201R6SVFRG
TME Symbol:
APT1201R6SVFRG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 5®
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
8A
Pulsed drain current
32A
Power dissipation
280W
Case
D3PAK
Gate-source voltage
±30V
On-state resistance
1.6Ω
Mounting
SMD
Gate charge
230nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
APT1201R6SVFRG
0 in TME stock
Net price for quantities from 1 pcs - 28.98 USDGross price for quantities from 1 pcs - 28.98 USD
Net price for quantities from 3 pcs - 26.09 USDGross price for quantities from 3 pcs - 26.09 USD
Net price for quantities from 10 pcs - 22.92 USDGross price for quantities from 10 pcs - 22.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.