+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT12040L2FLLG

Transistor: N-MOSFET; unipolar; 1.2kV; 30A; Idm: 120A; 893W

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT12040L2FLLG
TME Symbol:
APT12040L2FLLG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 7®
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
30A
Pulsed drain current
120A
Power dissipation
893W
Case
TO264MAX
Gate-source voltage
±30V
On-state resistance
0.4Ω
Mounting
THT
Gate charge
275nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT12040L2FLLG
0 in TME stock
Net price for quantities from 1 pcs - 105.55 USDGross price for quantities from 1 pcs - 105.55 USD
Net price for quantities from 3 pcs - 95.00 USDGross price for quantities from 3 pcs - 95.00 USD
Net price for quantities from 10 pcs - 83.95 USDGross price for quantities from 10 pcs - 83.95 USD
No. of pieces (Multiplicity: 1)