+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT1204R7BFLLG

Transistor: N-MOSFET; unipolar; 1.2kV; 3.5A; Idm: 14A; 135W; TO247-3

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT1204R7BFLLG
TME Symbol:
APT1204R7BFLLG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 7®
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
3.5A
Pulsed drain current
14A
Power dissipation
135W
Case
TO247-3
Gate-source voltage
±30V
On-state resistance
4.7Ω
Mounting
THT
Gate charge
31nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT1204R7BFLLG
0 in TME stock
Net price for quantities from 1 pcs - 15.50 USDGross price for quantities from 1 pcs - 15.50 USD
Net price for quantities from 3 pcs - 13.88 USDGross price for quantities from 3 pcs - 13.88 USD
Net price for quantities from 10 pcs - 12.27 USDGross price for quantities from 10 pcs - 12.27 USD
No. of pieces (Multiplicity: 1)