+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT12067LFLLG

Transistor: N-MOSFET; unipolar; 1.2kV; 18A; Idm: 72A; 565W; TO264

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT12067LFLLG
TME Symbol:
APT12067LFLLG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 7®
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
18A
Pulsed drain current
72A
Power dissipation
565W
Case
TO264
Gate-source voltage
±30V
On-state resistance
670mΩ
Mounting
THT
Gate charge
150nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT12067LFLLG
0 in TME stock
Net price for quantities from 1 pcs - 49.06 USDGross price for quantities from 1 pcs - 49.06 USD
Net price for quantities from 3 pcs - 44.17 USDGross price for quantities from 3 pcs - 44.17 USD
Net price for quantities from 10 pcs - 39.02 USDGross price for quantities from 10 pcs - 39.02 USD
No. of pieces (Multiplicity: 1)