+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 1kV | |
Load current | 15A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | fast switching | |
Max. forward impulse current | 80A | |
Case | TO247-2 | |
Kind of package | tube | |
Max. forward voltage | 2.5V | |
Reverse recovery time | 20ns | |
Application | automotive industry | |
Technology | FRED |