+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | IGBT | |
Technology | POWER MOS 7®, PT | |
Collector-emitter voltage | 600V | |
Collector current | 27A | |
Power dissipation | 250W | |
Case | TO247-3 | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 65A | |
Mounting | THT | |
Gate charge | 55nC | |
Kind of package | tube | |
Turn-on time | 20ns | |
Turn-off time | 160ns | |
Features of semiconductor devices | integrated anti-parallel diode |