+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT20GN60SDQ2G

Transistor: IGBT; Field Stop; 600V; 24A; 136W; D3PAK


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT20GN60SDQ2G
TME Symbol:
APT20GN60SDQ2G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
Field Stop
Collector-emitter voltage
600V
Collector current
24A
Power dissipation
136W
Case
D3PAK
Gate-emitter voltage
±30V
Pulsed collector current
60A
Mounting
SMD
Gate charge
0.12µC
Kind of package
tube
Turn-on time
19ns
Turn-off time
290ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD IGBT transistors MICROCHIP TECHNOLOGY,
*
APT20GN60SDQ2G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.79 USDGross price for quantities from 1 pcs - 7.79 USD
Net price for quantities from 3 pcs - 7.01 USDGross price for quantities from 3 pcs - 7.01 USD
Net price for quantities from 10 pcs - 6.62 USDGross price for quantities from 10 pcs - 6.62 USD
Net price for quantities from 90 pcs - 6.08 USDGross price for quantities from 90 pcs - 6.08 USD