+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT25GN120SG/TR

Transistor: IGBT; Field Stop; 1.2kV; 67A; 272W; TO268

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT25GN120SG/TR
TME Symbol:
APT25GN120SG/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
Field Stop, Trench
Collector-emitter voltage
1.2kV
Collector current
67A
Power dissipation
272W
Case
TO268
Pulsed collector current
75A
Mounting
SMD
Gate charge
155nC
Kind of package
reel, tape
Manufacturer standard package
400pcs.
Gross weight4.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD IGBT transistors MICROCHIP TECHNOLOGY,
*
APT25GN120SG/TR
0 in TME stock
No. of pieces (Multiple of: 400)
Minimum order quantity: 400.
Multiple of: 400.
Net price for quantities from 400 pcs - 7.79 USDGross price for quantities from 400 pcs - 7.79 USD