+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT30M75BLLG

Transistor: N-MOSFET; unipolar; 300V; 44A; Idm: 176A; 329W; TO247-3

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT30M75BLLG
TME Symbol:
APT30M75BLLG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 7®
Polarisation
unipolar
Drain-source voltage
300V
Drain current
44A
Pulsed drain current
176A
Power dissipation
329W
Case
TO247-3
Gate-source voltage
±30V
On-state resistance
75mΩ
Mounting
THT
Gate charge
57nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT30M75BLLG
0 in TME stock
Net price for quantities from 1 pcs - 16.24 USDGross price for quantities from 1 pcs - 16.24 USD
Net price for quantities from 3 pcs - 14.54 USDGross price for quantities from 3 pcs - 14.54 USD
Net price for quantities from 10 pcs - 12.85 USDGross price for quantities from 10 pcs - 12.85 USD
No. of pieces (Multiplicity: 1)