+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | N-MOSFET | |
Drain-source voltage | 600V | |
Drain current | 36A | |
Power dissipation | 624W | |
Case | D3PAK, TO268 | |
Gate-source voltage | ±30V | |
On-state resistance | 0.19Ω | |
Mounting | SMD | |
Gate charge | 165nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement | |
Manufacturer standard package | 400pcs. |