+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT34M60S/TR

Transistor: N-MOSFET; 600V; 36A; 624W; D3PAK,TO268

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT34M60S/TR
TME Symbol:
APT34M60S/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Drain-source voltage
600V
Drain current
36A
Power dissipation
624W
Case
D3PAK, TO268
Gate-source voltage
±30V
On-state resistance
0.19Ω
Mounting
SMD
Gate charge
165nC
Kind of package
reel, tape
Kind of channel
enhancement
Manufacturer standard package
400pcs.
Gross weight3.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
APT34M60S/TR
0 in TME stock
Net price for quantities from 400 pcs - 11.58 USDGross price for quantities from 400 pcs - 11.58 USD
No. of pieces (Multiplicity: 400)