+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT35GN120L2DQ2G

Transistor: IGBT; Field Stop; 1.2kV; 46A; 379W; TO264MAX


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT35GN120L2DQ2G
TME Symbol:
APT35GN120L2DQ2G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
Field Stop
Collector-emitter voltage
1.2kV
Collector current
46A
Power dissipation
379W
Case
TO264MAX
Gate-emitter voltage
±30V
Pulsed collector current
105A
Mounting
THT
Gate charge
0.22µC
Kind of package
tube
Turn-on time
46ns
Turn-off time
465ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT35GN120L2DQ2G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.44 USDGross price for quantities from 1 pcs - 10.44 USD
Net price for quantities from 60 pcs - 9.72 USDGross price for quantities from 60 pcs - 9.72 USD