+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT35GN120SG/TR

Transistor: IGBT; Field Stop; 1.2kV; 84A; 379W; TO268

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT35GN120SG/TR
TME Symbol:
APT35GN120SG/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
Field Stop, Trench
Collector-emitter voltage
1.2kV
Collector current
84A
Power dissipation
379W
Case
TO268
Pulsed collector current
105A
Mounting
SMD
Gate charge
0.22µC
Kind of package
reel, tape
Turn-off time
0.3µs
Manufacturer standard package
400pcs.
Gross weight3.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD IGBT transistors MICROCHIP TECHNOLOGY,
*
APT35GN120SG/TR
0 in TME stock
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.
Net price for quantities from 400 pcs - 9.28 USDGross price for quantities from 400 pcs - 9.28 USD