+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT35GP120B2DQ2G

Transistor: IGBT; PT; 1.2kV; 46A; 543W; T-Max


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT35GP120B2DQ2G
TME Symbol:
APT35GP120B2DQ2G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
POWER MOS 7®, PT
Collector-emitter voltage
1.2kV
Collector current
46A
Power dissipation
543W
Case
T-Max
Gate-emitter voltage
±30V
Pulsed collector current
140A
Mounting
THT
Gate charge
150nC
Kind of package
tube
Turn-on time
36ns
Turn-off time
0.22µs
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6.835 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT35GP120B2DQ2G
24 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 55.10 USDGross price for quantities from 1 pcs - 55.10 USD
Packaging method by the manufacturer:Tube = 30 pcs