+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT36GA60SD15

Transistor: IGBT; PT; 600V; 36A; 290W; D3PAK


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT36GA60SD15
TME Symbol:
APT36GA60SD15

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
POWER MOS 8®, PT
Collector-emitter voltage
600V
Collector current
36A
Power dissipation
290W
Case
D3PAK
Gate-emitter voltage
±30V
Pulsed collector current
109A
Mounting
SMD
Gate charge
102nC
Kind of package
tube
Turn-on time
29ns
Turn-off time
262ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD IGBT transistors MICROCHIP TECHNOLOGY,
*
APT36GA60SD15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.40 USDGross price for quantities from 1 pcs - 11.40 USD
Net price for quantities from 3 pcs - 10.27 USDGross price for quantities from 3 pcs - 10.27 USD
Net price for quantities from 10 pcs - 9.07 USDGross price for quantities from 10 pcs - 9.07 USD