+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT37F50S

Transistor: N-MOSFET; unipolar; 500V; 24A; Idm: 115A; 520W; D3PAK

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT37F50S
TME Symbol:
APT37F50S

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 8®
Polarisation
unipolar
Drain-source voltage
500V
Drain current
24A
Pulsed drain current
115A
Power dissipation
520W
Case
D3PAK
Gate-source voltage
±30V
On-state resistance
0.15Ω
Mounting
SMD
Gate charge
145nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
APT37F50S
0 in TME stock
Net price for quantities from 1 pcs - 11.46 USDGross price for quantities from 1 pcs - 11.46 USD
Net price for quantities from 3 pcs - 10.27 USDGross price for quantities from 3 pcs - 10.27 USD
Net price for quantities from 10 pcs - 9.07 USDGross price for quantities from 10 pcs - 9.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.