+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT38N60BC6

Transistor: N-MOSFET; unipolar; 600V; 24A; Idm: 112A; 278W; TO247-3

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT38N60BC6
TME Symbol:
APT38N60BC6

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
CoolMOS™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
24A
Pulsed drain current
112A
Power dissipation
278W
Case
TO247-3
Gate-source voltage
±20V
On-state resistance
99mΩ
Mounting
THT
Gate charge
112nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT38N60BC6
0 in TME stock
Net price for quantities from 1 pcs - 9.40 USDGross price for quantities from 1 pcs - 9.40 USD
Net price for quantities from 3 pcs - 8.47 USDGross price for quantities from 3 pcs - 8.47 USD
Net price for quantities from 10 pcs - 7.48 USDGross price for quantities from 10 pcs - 7.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.