+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT5010LVFRG

Transistor: N-MOSFET; POWER MOS 5®; unipolar; 500V; 47A; Idm: 188A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT5010LVFRG
TME Symbol:
APT5010LVFRG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 5®
Polarisation
unipolar
Drain-source voltage
500V
Drain current
47A
Pulsed drain current
188A
Power dissipation
520W
Case
TO264
Gate-source voltage
±30V
On-state resistance
0.1Ω
Mounting
THT
Gate charge
470nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT5010LVFRG
0 in TME stock
Net price for quantities from 1 pcs - 28.34 USDGross price for quantities from 1 pcs - 28.34 USD
Net price for quantities from 3 pcs - 25.50 USDGross price for quantities from 3 pcs - 25.50 USD
Net price for quantities from 10 pcs - 22.53 USDGross price for quantities from 10 pcs - 22.53 USD
No. of pieces (Multiplicity: 1)