+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | N-MOSFET | |
Technology | POWER MOS 7® | |
Drain-source voltage | 500V | |
Drain current | 27A | |
Power dissipation | 300W | |
Case | D3PAK, TO268 | |
Gate-source voltage | ±30V | |
On-state resistance | 0.18Ω | |
Mounting | SMD | |
Gate charge | 58nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement | |
Manufacturer standard package | 400pcs. |