+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT5020BVRG

Transistor: N-MOSFET; unipolar; 500V; 26A; 300W; TO247


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT5020BVRG
TME Symbol:
APT5020BVRG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS V®
Polarisation
unipolar
Drain-source voltage
500V
Drain current
26A
Power dissipation
300W
Case
TO247
Gate-source voltage
±30V
On-state resistance
0.2Ω
Mounting
THT
Gate charge
225nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6.095 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT5020BVRG
0 in TME stock
Net price for quantities from 1 pcs - 14.79 USDGross price for quantities from 1 pcs - 14.79 USD
Net price for quantities from 3 pcs - 13.36 USDGross price for quantities from 3 pcs - 13.36 USD
Net price for quantities from 10 pcs - 12.48 USDGross price for quantities from 10 pcs - 12.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.