+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | IGBT | |
Technology | POWER MOS 7®, PT | |
Collector-emitter voltage | 600V | |
Collector current | 72A | |
Power dissipation | 625W | |
Case | T-Max | |
Gate-emitter voltage | ±30V | |
Pulsed collector current | 190A | |
Mounting | THT | |
Gate charge | 165nC | |
Kind of package | tube | |
Turn-on time | 55ns | |
Turn-off time | 200ns | |
Features of semiconductor devices | integrated anti-parallel diode |