+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT50GT120LRDQ2G

Transistor: IGBT; NPT; 1.2kV; 50A; 694W; TO264


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT50GT120LRDQ2G
TME Symbol:
APT50GT120LRDQ2G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
NPT
Collector-emitter voltage
1.2kV
Collector current
50A
Power dissipation
694W
Case
TO264
Gate-emitter voltage
±30V
Pulsed collector current
150A
Mounting
THT
Gate charge
240nC
Kind of package
tube
Turn-on time
73ns
Turn-off time
305ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT50GT120LRDQ2G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.81 USDGross price for quantities from 1 pcs - 22.81 USD
Net price for quantities from 3 pcs - 20.50 USDGross price for quantities from 3 pcs - 20.50 USD
Net price for quantities from 10 pcs - 19.26 USDGross price for quantities from 10 pcs - 19.26 USD
Net price for quantities from 30 pcs - 18.36 USDGross price for quantities from 30 pcs - 18.36 USD
Net price for quantities from 120 pcs - 17.40 USDGross price for quantities from 120 pcs - 17.40 USD