+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | N-MOSFET | |
Technology | POWER MOS 7® | |
Polarisation | unipolar | |
Drain-source voltage | 600V | |
Drain current | 24A | |
Pulsed drain current | 96A | |
Power dissipation | 325W | |
Case | TO247-3 | |
Gate-source voltage | ±30V | |
On-state resistance | 0.25Ω | |
Mounting | THT | |
Gate charge | 65nC | |
Kind of package | tube | |
Kind of channel | enhancement |