+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | N-MOSFET | |
Technology | POWER MOS 5® | |
Polarisation | unipolar | |
Drain-source voltage | 600V | |
Drain current | 25A | |
Pulsed drain current | 100A | |
Power dissipation | 370W | |
Case | D3PAK | |
Gate-source voltage | ±30V | |
On-state resistance | 0.25Ω | |
Mounting | SMD | |
Gate charge | 275nC | |
Kind of package | tube | |
Kind of channel | enhancement |