+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT60S20SG/TR

Diode: Schottky rectifying; D3PAK,TO268; SMD; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT60S20SG/TR
TME Symbol:
APT60S20SG/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Case
D3PAK, TO268
Mounting
SMD
Max. forward voltage
0.9V
Leakage current
1mA
Kind of package
reel, tape
Manufacturer standard package
400pcs.
Gross weight3.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
APT60S20SG/TR
0 in TME stock
Net price for quantities from 400 pcs - 4.80 USDGross price for quantities from 400 pcs - 4.80 USD
No. of pieces (Multiplicity: 400)