+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT75GN120LG

Transistor: IGBT; Field Stop; 1.2kV; 99A; 833W; TO264


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT75GN120LG
TME Symbol:
APT75GN120LG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
Field Stop
Collector-emitter voltage
1.2kV
Collector current
99A
Power dissipation
833W
Case
TO264
Gate-emitter voltage
±30V
Pulsed collector current
225A
Mounting
THT
Gate charge
425nC
Kind of package
tube
Turn-on time
101ns
Turn-off time
925ns
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT75GN120LG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.79 USDGross price for quantities from 1 pcs - 23.79 USD
Net price for quantities from 3 pcs - 21.32 USDGross price for quantities from 3 pcs - 21.32 USD
Net price for quantities from 10 pcs - 18.94 USDGross price for quantities from 10 pcs - 18.94 USD