+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT75GN60LDQ3G

Transistor: IGBT; 600V; 93A; 536W; TO264


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT75GN60LDQ3G
TME Symbol:
APT75GN60LDQ3G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
93A
Power dissipation
536W
Case
TO264
Gate-emitter voltage
±30V
Pulsed collector current
225A
Mounting
THT
Gate charge
485nC
Kind of package
tube
Turn-on time
95ns
Turn-off time
485ns
Gross weight5.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT75GN60LDQ3G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.05 USDGross price for quantities from 1 pcs - 12.05 USD
Net price for quantities from 100 pcs - 9.59 USDGross price for quantities from 100 pcs - 9.59 USD