+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT8014L2FLLG

Transistor: N-MOSFET; unipolar; 800V; 52A; Idm: 208A; 893W; TO264MAX

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT8014L2FLLG
TME Symbol:
APT8014L2FLLG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 7®
Polarisation
unipolar
Drain-source voltage
800V
Drain current
52A
Pulsed drain current
208A
Power dissipation
893W
Case
TO264MAX
Gate-source voltage
±30V
On-state resistance
0.16Ω
Mounting
THT
Gate charge
285nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT8014L2FLLG
0 in TME stock
Net price for quantities from 1 pcs - 64.43 USDGross price for quantities from 1 pcs - 64.43 USD
Net price for quantities from 3 pcs - 57.98 USDGross price for quantities from 3 pcs - 57.98 USD
Net price for quantities from 10 pcs - 51.23 USDGross price for quantities from 10 pcs - 51.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.