+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT8030LVFRG

Transistor: N-MOSFET; POWER MOS 5®; unipolar; 800V; 27A; Idm: 108A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT8030LVFRG
TME Symbol:
APT8030LVFRG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 5®
Polarisation
unipolar
Drain-source voltage
800V
Drain current
27A
Pulsed drain current
108A
Power dissipation
520W
Case
TO264
Gate-source voltage
±30V
On-state resistance
0.3Ω
Mounting
THT
Gate charge
510nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT8030LVFRG
0 in TME stock
Net price for quantities from 1 pcs - 34.74 USDGross price for quantities from 1 pcs - 34.74 USD
Net price for quantities from 3 pcs - 31.28 USDGross price for quantities from 3 pcs - 31.28 USD
Net price for quantities from 10 pcs - 27.64 USDGross price for quantities from 10 pcs - 27.64 USD
No. of pieces (Multiplicity: 1)