+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT8052BLLG

Transistor: N-MOSFET; unipolar; 800V; 15A; Idm: 60A; 298W; TO247-3

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT8052BLLG
TME Symbol:
APT8052BLLG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 7®
Polarisation
unipolar
Drain-source voltage
800V
Drain current
15A
Pulsed drain current
60A
Power dissipation
298W
Case
TO247-3
Gate-source voltage
±30V
On-state resistance
0.52Ω
Mounting
THT
Gate charge
75nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT8052BLLG
0 in TME stock
Net price for quantities from 1 pcs - 21.71 USDGross price for quantities from 1 pcs - 21.71 USD
Net price for quantities from 3 pcs - 19.44 USDGross price for quantities from 3 pcs - 19.44 USD
Net price for quantities from 10 pcs - 17.18 USDGross price for quantities from 10 pcs - 17.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.