+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APT8DQ60KG

Diode: rectifying; THT; 600V; 8A; TO220-2; 1.14÷1.4mm; 19ns; FRED

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT8DQ60KG
TME Symbol:
APT8DQ60KG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
8A
Semiconductor structure
single diode
Case
TO220-2
Heatsink thickness
1.14...1.4mm
Reverse recovery time
19ns
Application
automotive industry
Technology
FRED
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY
*
APT8DQ60KG
Product withdrawn from the offer
Use the specification table below to search for similar products