+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APV0809271M016R

Capacitor: polymer; H: 9.5mm; 270uF; 16VDC; 2.9A; SMD; ESR: 22mΩ; APV


Manufacturer: KYOCERA AVX

Manufacturer part number:
APV0809271M016R
TME Symbol:
APV0809271M016R

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
polymer
Height
9.5mm
Capacitance
270µF
Operating voltage
16V DC
Operating current
2.9A
Mounting
SMD
ESR value
22mΩ
Manufacturer series
APV
Tolerance
±20%
Body dimensions
Ø8x9.5mm
Roll diameter max.
380mm
Operating temperature
-55...105°C
Diameter
8mm
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors KYOCERA AVX,
See other products from this series.:
*
APV0809271M016R
0 in TME stock
Net price for quantities from 600 pcs - 0.45 USDGross price for quantities from 600 pcs - 0.45 USD
Net price for quantities from 3600 pcs - 0.43 USDGross price for quantities from 3600 pcs - 0.43 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.