+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APV1121SJ

Optocoupler; SMD; Ch: 1; OUT: photodiode; 2.5kV; SOP4


Manufacturer: PANASONIC

Manufacturer part number:
APV1121SJ
TME Symbol:
APV1121SJ

Specification

Manufacturer
PANASONIC
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
photodiode
Insulation voltage
2.5kV
Case
SOP4
Turn-on time
0.4ms
Turn-off time
0.1ms
Gross weight0.083 g
Certificates
See other products in this category: Optocouplers - others PANASONIC,
*
APV1121SJ
11 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 5 pcs - 1.78 USDGross price for quantities from 5 pcs - 1.78 USD
Net price for quantities from 25 pcs - 1.64 USDGross price for quantities from 25 pcs - 1.64 USD
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs