+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

APX321SEG-7

IC: operational amplifier; 1MHz; Ch: 1; Uoper: 2.5÷5.5V; SC70-5


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
APX321SEG-7
TME Symbol:
APX321SEG-7

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Operating voltage
2.5...5.5V
Mounting
SMT
Case
SC70-5
Operating temperature
-40...85°C
Slew rate
1V/μs
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
0.25µA
Integrated circuit features
  • low voltage
  • rail-to-rail
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers DIODES INCORPORATED,
*
APX321SEG-7
0 in TME stock
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.