+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1MHz | |
Number of channels | 1 | |
Operating voltage | 2.5...5.5V | |
Mounting | SMT | |
Case | SOT25 | |
Operating temperature | -40...85°C | |
Slew rate | 1V/μs | |
Input offset voltage | 7mV | |
Kind of package | reel, tape | |
Input bias current | 0.25µA |