+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AQ2A1C2T12J

Relay: solid state; SPST-NO; 2A; 1-phase; PCB; Body dim: 45x24x9mm

Manufacturer: PANASONIC

Manufacturer part number:
AQ2A1C2T12J
TME Symbol:
AQ2A1-C2-T12VDC

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NO
Max. operating current
2A
Relay variant
1-phase
Mounting
PCB
Body dimensions
45x24x9mm
Operate time
1ms
Leads
for PCB
Insulation voltage
3kV
Terminal pitch
7.62mm
AC contacts rating @R
2A / 250V AC
Operating temperature
-30...80°C
Gross weight6.5 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQ2A1C2T12J
0 in TME stock
Net price for quantities from 200 pcs - 10.34 USDGross price for quantities from 200 pcs - 10.34 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.