+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AQG12105J

Relay: solid state; SPST-NO; 1A; AQ-G; 1-phase; PCB; Leads: for PCB


Manufacturer: PANASONIC

Manufacturer part number:
AQG12105J
TME Symbol:
AQG12105

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NO
Max. operating current
1A
Manufacturer series
AQ-G
Relay variant
1-phase
Mounting
PCB
Body dimensions
24.5x4.5x13.5mm
Switching method
zero voltage switching
Leads
for PCB
Insulation voltage
3kV
Terminal pitch
2.54mm
AC contacts rating @R
1A / 264V AC
Operating temperature
-30...80°C
Gross weight1.6 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQG12105J
0 in TME stock
Net price for quantities from 500 pcs - 3.67 USDGross price for quantities from 500 pcs - 3.67 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.